- RS Stock No.:
- 218-3062
- Mfr. Part No.:
- W4S300-DA02-02
- Manufacturer:
- ebm-papst
Discontinued product
- RS Stock No.:
- 218-3062
- Mfr. Part No.:
- W4S300-DA02-02
- Manufacturer:
- ebm-papst
Legislation and Compliance
Product Details
Helical fans with square base
Fans with encapsulated ball bearings, 4-pole, equipped with a yellow chrome-plated protective grille located on the inlet side.
The helix is made of galvanised steel with a black paint coating.
The fans are produced with a single-phase external rotor with phase-shifting rings (WS) or capacitor (WE).
WE versions are supplied with a capacitor whereas W4S versions do not require a capacitor.
Applications: air conditioning, air renewal and cooling of electrical and electronic equipment.
The helix is made of galvanised steel with a black paint coating.
The fans are produced with a single-phase external rotor with phase-shifting rings (WS) or capacitor (WE).
WE versions are supplied with a capacitor whereas W4S versions do not require a capacitor.
Applications: air conditioning, air renewal and cooling of electrical and electronic equipment.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Height | 328mm |
AC or DC Operation | AC |
Width | 328mm |
Power Consumption | 94W |
Depth | 90mm |
Maximum Current | 670mA |
Dimensions | 328 x 328 x 90mm |
Air Flow | 1440m³/h |
Noise Level | 62dB |
Fan Speed | 1380rpm |
Bearing Type | Ball |