Sanyo Denki San Ace 9AD Series Axial Fan, 100 → 240 V ac, AC Operation, 90m³/h, 4.5W, 80mA Max, 92 x 92 x 38mm
- RS Stock No.:
- 132-9165
- Mfr. Part No.:
- 9AD0901H12
- Manufacturer:
- Sanyo Denki
Bulk discount available
Subtotal (1 unit)**
SGD114.01
(exc. GST)
SGD124.27
(inc. GST)
Temporarily out of stock - back order for despatch 01/06/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD150.00 (ex GST)
Units | Per unit |
---|---|
1 - 4 | SGD114.01 |
5 - 11 | SGD107.57 |
12 - 24 | SGD101.13 |
25 + | SGD94.34 |
**price indicative
- RS Stock No.:
- 132-9165
- Mfr. Part No.:
- 9AD0901H12
- Manufacturer:
- Sanyo Denki
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sanyo Denki | |
Supply Voltage | 100 → 240 V ac | |
Height | 92mm | |
AC or DC Operation | AC | |
Width | 92mm | |
Power Consumption | 4.5W | |
Maximum Current | 80mA | |
Depth | 38mm | |
Dimensions | 92 x 92 x 38mm | |
Air Flow | 90m³/h | |
Termination Type | Lead Wire | |
Noise Level | 40dB | |
Fan Speed | 3850rpm | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 100 → 240 V ac | ||
Height 92mm | ||
AC or DC Operation AC | ||
Width 92mm | ||
Power Consumption 4.5W | ||
Maximum Current 80mA | ||
Depth 38mm | ||
Dimensions 92 x 92 x 38mm | ||
Air Flow 90m³/h | ||
Termination Type Lead Wire | ||
Noise Level 40dB | ||
Fan Speed 3850rpm | ||
Bearing Type Ball | ||
Related links
- Sanyo Denki San Ace 9AD Series Axial Fan AC Operation 4.5W 92 x 92 x 38mm
- Sanyo Denki San Ace 9AD Series Axial Fan AC Operation 3W 92 x 92 x 38mm
- Sanyo Denki San Ace 9AD Series Axial Fan AC Operation 4.4W 120 x 120 x 38mm
- Sanyo Denki San Ace 9GA Series Axial Fan DC Operation 11.4W 60 x 60 x 38mm
- Sanyo Denki San Ace 9S Series Axial Fan DC Operation 840mW 92 x 92 x 25mm
- Sanyo Denki San Ace 9S Series Axial Fan DC Operation 1.68W 92 x 92 x 25mm
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 12W 92 x 92 x 38mm
- Sanyo Denki San Ace 9LG Series Axial Fan DC Operation 2.64W 92 x 92 x 25mm