Sanyo Denki San Ace 109 AC Series Axial Fan, 200 V ac, AC Operation, 384m³/h, 27W, 160mA Max, 172 x 51mm
- RS Stock No.:
- 132-9159
- Mfr. Part No.:
- 109-312
- Manufacturer:
- Sanyo Denki
Bulk discount available
Subtotal (1 unit)**
SGD107.76
(exc. GST)
SGD117.46
(inc. GST)
Temporarily out of stock - back order for despatch 12/08/2025, delivery within 3 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD150.00 (ex GST)
Units | Per unit |
---|---|
1 - 4 | SGD107.76 |
5 - 11 | SGD99.19 |
12 - 24 | SGD90.61 |
25 + | SGD81.92 |
**price indicative
- RS Stock No.:
- 132-9159
- Mfr. Part No.:
- 109-312
- Manufacturer:
- Sanyo Denki
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sanyo Denki | |
Supply Voltage | 200 V ac | |
AC or DC Operation | AC | |
Power Consumption | 27W | |
Maximum Current | 160mA | |
Depth | 51mm | |
Termination Type | Lead Wire | |
Dimensions | 172 x 51mm | |
Air Flow | 384m³/h | |
Noise Level | 56dB | |
Fan Speed | 3500rpm | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 200 V ac | ||
AC or DC Operation AC | ||
Power Consumption 27W | ||
Maximum Current 160mA | ||
Depth 51mm | ||
Termination Type Lead Wire | ||
Dimensions 172 x 51mm | ||
Air Flow 384m³/h | ||
Noise Level 56dB | ||
Fan Speed 3500rpm | ||
Bearing Type Ball | ||
Related links
- Sanyo Denki San Ace 109 AC Series Axial Fan AC Operation 27W 172 x 51mm
- Sanyo Denki San Ace 109 AC Series Axial Fan AC Operation 37.5W 160...
- Sanyo Denki San Ace 109P Series Axial Fan DC Operation 13.92W 172 x 51mm
- Sanyo Denki San Ace 9HV Series Axial Fan DC Operation 120W 172 x 150 x 51mm
- Sanyo Denki San Ace 9HV Series Axial Fan DC Operation 240W 172 x 150 x 51mm
- Sanyo Denki San Ace 9GA Series Axial Fan DC Operation 1.92W 60 x 60 x 15mm
- Sanyo Denki San Ace 9AD Series Axial Fan AC Operation 4.4W 120 x 120 x 38mm
- Sanyo Denki San Ace 9AD Series Axial Fan AC Operation 3W 92 x 92 x 38mm