Soler&Palau Helix Fan, 230 V ac, ac Operation, 5050m³/h, 277W, 1.1A Max, 400 x 487 x 170mm
- RS Stock No.:
- 315-640
- Mfr. Part No.:
- 023109 - TCBB/4-400/H
- Manufacturer:
- Soler&Palau
Subtotal (1 unit)**
SGD2,199.52
(exc. GST)
SGD2,397.48
(inc. GST)
Temporarily out of stock - back order for despatch 17/06/2025, delivery within 5 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD150.00 (ex GST)
Units | Per unit |
---|---|
1 + | SGD2,199.52 |
**price indicative
- RS Stock No.:
- 315-640
- Mfr. Part No.:
- 023109 - TCBB/4-400/H
- Manufacturer:
- Soler&Palau
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Soler&Palau | |
Supply Voltage | 230 V ac | |
Height | 400mm | |
AC or DC Operation | ac | |
Power Consumption | 277W | |
Width | 487mm | |
Depth | 170mm | |
Maximum Current | 1.1A | |
Air Flow | 5050m³/h | |
Dimensions | 400 x 487 x 170mm | |
Select all | ||
---|---|---|
Brand Soler&Palau | ||
Supply Voltage 230 V ac | ||
Height 400mm | ||
AC or DC Operation ac | ||
Power Consumption 277W | ||
Width 487mm | ||
Depth 170mm | ||
Maximum Current 1.1A | ||
Air Flow 5050m³/h | ||
Dimensions 400 x 487 x 170mm | ||
Related links
- Soler&Palau Helix Fan ac Operation 44W IP54, 250 x 327 x 170mm
- Soler&Palau Helix Fan ac Operation 105W IP54, 315 x 386 x 170mm
- Soler&Palau Helix Fan ac Operation 120W 355 x 426 x 170mm
- Soler&Palau Helix Fan ac Operation 117W 355 x 426 x 170mm
- Soler&Palau Helix Fan ac Operation 42W 250 x 327 x 170mm
- Soler&Palau Helix Fan ac Operation 99W 315 x 386 x 170mm
- Soler&Palau Helix Fan ac Operation 636W IP65, 500 x 595 x 180mm
- Soler&Palau Helix Fan ac Operation 591W 18.5 x 54 x 54cm