- RS Stock No.:
- 772-9294
- Mfr. Part No.:
- FSA642UMX
- Manufacturer:
- ON Semiconductor
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 772-9294
- Mfr. Part No.:
- FSA642UMX
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
MIPI Switches, Fairchild Semiconductor
Switches and Multiplexers, Fairchild Semiconductor
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.
Specifications
Attribute | Value |
---|---|
Switch Type | Analogue |
Package Type | UMLP |
Pin Count | 24 |
Mounting Type | Surface Mount |
Dimensions | 2.5 x 3.4 x 0.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Data Rate | 500Mbit/s |
Maximum Operating Temperature | +85 °C |