- RS Stock No.:
- 768-4254
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 768-4254
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BNC/BNC Coupler
Conec2 BNC-BNC 50 mm Snap-in Module featuring with BNC Coupler
Simply snap into place in any of the Conec2 Faceplate Blank Shell range
Simply snap into place in any of the Conec2 Faceplate Blank Shell range
The Conec2 CLB50-BNC/BNC is a 50mm Snap-in Module featuring BNC Coupler. Simply snap into place in any of the Conec2 Faceplate Blank Shell range.
Conec2 Modular Faceplate Range
A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of snap-in Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.
Modules which provides unlimited flexibility for AV, data and communications connectivity.
Specifications
Attribute | Value |
---|---|
Size | Double Gang |
Number of Connectors | 2 |
Type of Connectors | BNC |
Height | 50mm |
Width | 25mm |