RS PRO Audio Visual Modular Couplers Converter, 5 m USB Kit
The RS PRO audio visual metal box has a modular connector type, therefore, it is possible to change and add as required. RS PRO has designed this 4 port audio visual connector box so that the connectors are coupler type so all you have to do is attach your cables for the users' ease. It has a 3.5 mm stereo coupler, HDMI coupler, VGA coupler, USB type B to type A coupler so it is versatile for all your needs. This kit comes with a variety of 5 m cables to make hook up quick and simple.
Features and Benefits
Easy to operate, plug in and use straight away
Mounting holes so it can be attached to a wall or desktop
Features 4 audio and video connector ports
3.5mm Stereo Coupler (standard stereo jack connector)
HDMI Coupler
VGA Coupler
USB Type B to Type A Coupler
1 x 5m SVGA Cable
1 x 5m 3.5mm Stereo Cable
1 x 5m HDMI Cable
1 x 5m USB 2.0 Type A (M) to Type A (M) Data Cable
Applications
These 4 port audio visual boxes are not to be confused with online video converters. Video converter adaptors physically change the input signal for compatibility with the desired output. They are essentially a cable or small rectangular device which performs the translation process. Using these video adaptors are easy and usually require no software downloads to work. Simply plug the input end of the cable into the correct port of the host laptop and the output end in the corresponding port of the display (e.g. a projector), and the wire performs the signal translation independently.