VS1011E-S, Audio Decoder MPEG 2-Channel Stereo 18bit- Serial 28-Pin SOIC
- RS Stock No.:
- 716-5328
- Mfr. Part No.:
- VS1011E-S
- Manufacturer:
- VLSI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 716-5328
- Mfr. Part No.:
- VS1011E-S
- Manufacturer:
- VLSI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VLSI | |
| Number of Channels | 2 | |
| Number of DAC Outputs | 2 | |
| Package Type | SOIC | |
| Interface Type | Serial | |
| Pin Count | 28 | |
| Number of DACs | 1 | |
| Typical Operating Supply Voltage | 3.6 V | |
| Dimensions | 10 x 17.5 x 2.5mm | |
| ADC/DAC Resolution | 18bit | |
| Codec Type | MPEG | |
| Maximum Operating Temperature | +95 °C | |
| Minimum Operating Temperature | -30 °C | |
| Select all | ||
|---|---|---|
Brand VLSI | ||
Number of Channels 2 | ||
Number of DAC Outputs 2 | ||
Package Type SOIC | ||
Interface Type Serial | ||
Pin Count 28 | ||
Number of DACs 1 | ||
Typical Operating Supply Voltage 3.6 V | ||
Dimensions 10 x 17.5 x 2.5mm | ||
ADC/DAC Resolution 18bit | ||
Codec Type MPEG | ||
Maximum Operating Temperature +95 °C | ||
Minimum Operating Temperature -30 °C | ||
- COO (Country of Origin):
- CN
Audio, VLSI Solution
