- RS Stock No.:
- 111-5356
- Mfr. Part No.:
- FMR9031.0022N
- Manufacturer:
- CAE Groupe
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 111-5356
- Mfr. Part No.:
- FMR9031.0022N
- Manufacturer:
- CAE Groupe
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
CAE Multiconductor Cable for Microphone Links
These cables are used to transmit low frequency signals. They are ideal for use as microphones links. Their shielding braid enables them to be installed in very disturbed areas.
CAE Multiconductor Cable for Microphone Links
Specifications
Attribute | Value |
---|---|
Audio Cable Type | Microphone Cable |
Number of Cores | 3 |
Cross Sectional Area | 0.22 mm² |
Screened/Unscreened | Screened |
Insulation Material | PVC |
Outer Diameter | 4 → 4.4mm |
Length | 100m |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Fire Behaviour | Flame Retardant, Self-extinguishing |
Sheath Colour | Black |
American Wire Gauge | 24 AWG |
Size of Strands | 0.2 mm |
Sheath Material | PVC |
Characteristic Impedance | 80 Ω |
Shielded/Unshielded | Shielded |
Number of Strands | 7 |
Screen Type | Tinned Copper Braid |
Capacitance Core To Screen | 160nF/km |
Drain Wire | No |
Capacitance Core To Core | 120nF/km |
Cable Shape | Multicore |
Standards Met | EuroClasse Eca, IEC 60332-1, NF C 32-070/C2 |
Core Strands | 7/0.2 mm |
Bedding Material | PVC |
Series | FMR |
Conductor Material | Copper |
Voltage Rating | 250 V |
Conductor Strand Type | Stranded |