- RS Stock No.:
- 921-6964
- Mfr. Part No.:
- LM4780TA/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 921-6964
- Mfr. Part No.:
- LM4780TA/NOPB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Audio Power Amplifiers, Dual & Multiple, Texas Instruments
A range of highly integrated Class AB Audio Power Amplifier ICs from Texas Instruments with dual or multiple outputs suitable for stereo and multi-channel applications. The amplifiers range from low-power devices suitable for driving headphones to high-power types with outputs of up to 60W or more.
Audio Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Output Type | 1 Channel Mono / 2 Channel Stereo |
Application | HD TV, Speaker, Stereo |
Maximum Power | 55 W @ 4 Ω, 60 W @ 8 Ω |
Mounting Type | Through Hole |
Typical Single Supply Voltage | 20 → 84 V |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Package Type | TO-220 |
Pin Count | 27 |
Input Signal Type | Differential |
Output Signal Type | Differential, Single Ended |
Typical Gain Bandwidth Product | 8MHz |
Minimum CMRR | 110dB |
Dimensions | 1.15 x 0.177 x 0.618in |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -20 °C |