- RS Stock No.:
- 814-3944
- Mfr. Part No.:
- TAS5630BPHD
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 814-3944
- Mfr. Part No.:
- TAS5630BPHD
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Audio Power Amplifiers, Class-D, Texas Instruments
A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and compact dimensions. The devices are suitable for a wide variety of uses including stereo audio equipment, automotive applications, television, PDA, computer and mobile applications.
Audio Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio |
Output Type | 1 Channel Mono, 2 Channel Stereo, 4 Channel Mono |
Application | Speaker |
Maximum Power | 300W |
Amplifier Class | Class D |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 25 → 52.5 V |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Package Type | HTQFP |
Pin Count | 64 |
Input Signal Type | Single |
Output Signal Type | Differential |
Minimum Operating Temperature | 0 °C |
Dimensions | 14.05 x 14.05 x 1.05mm |
Maximum Operating Temperature | +70 °C |