- RS Stock No.:
- 740-5134
- Mfr. Part No.:
- NJM2149RB1-TE1
- Manufacturer:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 740-5134
- Mfr. Part No.:
- NJM2149RB1-TE1
- Manufacturer:
- New Japan Radio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Audio Power Amplifiers / Headphone Amplifiers, NJR
Audio Amplifiers, New Japan Radio (NJR)
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio Power Amplifier |
Output Type | 1 Channel Mono |
Application | Speaker |
Amplifier Class | Class A-B |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 3 V, 5 V |
Power Supply Type | Single |
Package Type | TVSP |
Pin Count | 8 |
Input Signal Type | Differential |
Output Signal Type | Differential |
Minimum Operating Temperature | -40 °C |
Dimensions | 2.9 x 2.8 x 0.85mm |
Maximum Operating Temperature | +85 °C |