- RS Stock No.:
- 535-9824
- Mfr. Part No.:
- LM4881M/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 535-9824
- Mfr. Part No.:
- LM4881M/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Audio Power Amplifiers, Dual & Multiple, Texas Instruments
A range of highly integrated Class AB Audio Power Amplifier ICs from Texas Instruments with dual or multiple outputs suitable for stereo and multi-channel applications. The amplifiers range from low-power devices suitable for driving headphones to high-power types with outputs of up to 60W or more.
Audio Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Amplifier Type | Class-AB |
Output Type | 2 Channel Stereo |
Application | Headphone |
Maximum Power | 0.2 W @ 8 Ω |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 3 V, 5 V |
Power Supply Type | Single |
Package Type | SOIC |
Pin Count | 8 |
Input Signal Type | Single Ended |
Output Signal Type | Single Ended |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.9 x 3.9 x 1.45mm |
Maximum Operating Temperature | +85 °C |