- RS Stock No.:
- 535-8742
- Mfr. Part No.:
- LM1877M-9/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 535-8742
- Mfr. Part No.:
- LM1877M-9/NOPB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Audio Power Amplifiers, Dual & Multiple, Texas Instruments
A range of highly integrated Class AB Audio Power Amplifier ICs from Texas Instruments with dual or multiple outputs suitable for stereo and multi-channel applications. The amplifiers range from low-power devices suitable for driving headphones to high-power types with outputs of up to 60W or more.
Audio Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Amplifier Type | Class-AB |
Output Type | 2 Channel Stereo |
Application | Speaker |
Maximum Power | 2 W @ 8 Ω |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 9 V, 12 V, 15 V, 18 V |
Power Supply Type | Single |
Package Type | SOIC W |
Pin Count | 14 |
Input Signal Type | Single Ended |
Output Signal Type | Single Ended |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Dimensions | 9.2 x 7.5 x 2.35mm |