- RS Stock No.:
- 168-7166
- Mfr. Part No.:
- TDA7266D
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 168-7166
- Mfr. Part No.:
- TDA7266D
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Audio Class-AB Power Amplifiers, STMicroelectronics
Mono, stereo and multi-channel solutions
Wide range of output power options
Wide range of output power options
Audio Amplifiers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Amplifier Type | Bridge Amplifier |
Application | Audio Equipment |
Maximum Power | 7W |
Amplifier Class | Class A-B |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 3.5 → 12 V |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Package Type | PowerSO |
Pin Count | 20 |
Input Signal Type | Single |
Dimensions | 16 x 11.1 x 3.3mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |