- RS Stock No.:
- 133-0729
- Mfr. Part No.:
- TPA3250D2DDW
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 133-0729
- Mfr. Part No.:
- TPA3250D2DDW
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Audio Power Amplifiers, Class-D, Texas Instruments
A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and compact dimensions. The devices are suitable for a wide variety of uses including stereo audio equipment, automotive applications, television, PDA, computer and mobile applications.
Audio Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Amplifier Type | Class-D |
Output Type | 2 Channel Stereo |
Maximum Power | 70 W, 130 W |
Application | Active Speakers, Blu-Ray Disk, DVD Receivers, High End Soundbar, Mini Combo Systems |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 32 V |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Package Type | HTSSOP |
Pin Count | 44 |
Input Signal Type | Differential |
Output Signal Type | Single Ended |
Typical Gain Bandwidth Product | 100kHz |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Dimensions | 14.1 x 6.2 x 1.05mm |