- RS Stock No.:
- 100-5938
- Mfr. Part No.:
- LM3886TF/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 100-5938
- Mfr. Part No.:
- LM3886TF/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Audio Power Amplifiers, Single, Texas Instruments
A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many advanced features including thermal overload, short-circuit and safe operating area protection, muting facilities and wide operating voltage range.
Audio Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio Power Amplifier |
Output Type | 1 Channel Mono |
Maximum Power | 38 W, 68W |
Application | Speaker |
Mounting Type | Through Hole |
Amplifier Class | Class A-B |
Typical Single Supply Voltage | 18 V |
Power Supply Type | Dual, Single |
Package Type | MLPP |
Pin Count | 11 |
Input Signal Type | Differential |
Output Signal Type | Single Ended |
Typical Gain Bandwidth Product | 8MHz |
Minimum CMRR | 85dB |
Minimum Operating Temperature | -20 °C |
Dimensions | 20.02 x 4.5 x 10.64mm |
Maximum Operating Temperature | +85 °C |