- RS Stock No.:
- 126-3893
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 126-3893
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Product Details
RS PRO Anti-Vibration Pedestal Mount
RS PRO anti-vibration pedestal mounts designed to take vertical load applied in both shear and compression to give maximum isolation from vibrating machinery. Suitable for use in a wide variety of applications including pumps, compressors, centrifugal fans and blowers.
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Thread Size | M20 |
Diameter | 230mm |
Foot Height | 70mm |
Overall Height | 70mm |
Static Load Capacity | 520 |
Material | Natural Rubber |
Shore Hardness | 55 Shore A |
Compression Load | 520 |
Metalwork | Zinc Plated Steel |
Foot Shape | Round |
Series | KMR |
Maximum Operating Temperature | +100°C |
Compression Deflection | 5mm |