- RS Stock No.:
- 442-662
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 442-662
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
Specifications
Attribute | Value |
---|---|
Thread Size | M25 |
Diameter | 120mm |
Overall Height | 77mm |
Static Load Capacity | 1000daN |
Material | Rubber |
Mounting Type | Screw-in |
Metalwork | Galvanised Steel |
Foot Shape | Round |