- RS Stock No.:
- 174-5860
- Mfr. Part No.:
- 10058
- Manufacturer:
- SCS
8 In stock for delivery within 4 working days
Added
Price 1 Bag of 100
SGD18.43
(exc. GST)
SGD20.09
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 9 | SGD18.43 | SGD0.184 |
10 - 49 | SGD18.06 | SGD0.181 |
50 + | SGD14.86 | SGD0.149 |
*price indicative |
- RS Stock No.:
- 174-5860
- Mfr. Part No.:
- 10058
- Manufacturer:
- SCS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SCS SHIELD BAG
The SCS 125MM x 200MM x 0.0028in thick (2.8mil) shield bag is made from metal-in film laminates and electrostatic discharge items. The shield bag provides physical protection for its contents. These bags have ESD protection symbol and sensitive warning symbol printed on it. It allows electrostatic charges to be removed when placed on grounded surfaces. These bags are manufactured from polyester, metal and polyethylene laminate. Dissipative surfaces make it suitable to be used in ESD protected areas.
Features and Benefits
Antistatic
Heat dissipative
Static shielding
Lightweight
Heat dissipative
Static shielding
Lightweight
Applications
Storing electronic components
Certifications
DIN EN61340-5-1
REACH certification
REACH certification
Specifications
Attribute | Value |
---|---|
Packaging Type | Static Shielding Bag |
Type | Bag |
Colour | Clear |
Length | 203mm |
Thickness | 0.071mm |
Width | 127mm |
Quantity Per Package | 100 |
Dissipative | Yes |
Conductive | No |
Closure Type | Open Top |
Static Shielding | Yes |
Complies with EN 61340-5-1 | Yes |
Tensile Strength | 31.72mPa |