- RS Stock No.:
- 174-5073
- Mfr. Part No.:
- 3001012
- Manufacturer:
- SCS
15 In stock for delivery within 4 working days
Added
Price 1 Box of 100
SGD70.66
(exc. GST)
SGD77.02
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 9 | SGD70.66 | SGD0.707 |
10 - 49 | SGD68.90 | SGD0.689 |
50 + | SGD67.18 | SGD0.672 |
*price indicative |
- RS Stock No.:
- 174-5073
- Mfr. Part No.:
- 3001012
- Manufacturer:
- SCS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SCS Shield Bag
The SCS shield bag is made from metal-in film laminates to store electrostatic discharge items. It also provides physical protection to the contents. It consists of an ESD protection symbol and a sensitive warning symbol printed on it. It is grounded when placed on a grounded surface.
Features and Benefits
Height is 305mm and width is 254mm
Antistatic
Dissipative
Energy shielding
Light in weight
Moisture bag
Zip-Top style is available
Antistatic
Dissipative
Energy shielding
Light in weight
Moisture bag
Zip-Top style is available
Applications
Storing electronic components
Certifications
DIN EN 61340-5-1
Specifications
Attribute | Value |
---|---|
Packaging Type | Static Shielding Bag |
Type | Bag |
Colour | Clear |
Length | 305mm |
Thickness | 0.071mm |
Width | 254mm |
Quantity Per Package | 100 |
Dissipative | Yes |
Conductive | No |
Closure Type | Zipper |
Static Shielding | Yes |
Complies with EN 61340-5-1 | Yes |
Tensile Strength | 31.72mPa |