- RS Stock No.:
- 174-5059
- Mfr. Part No.:
- 7001824
- Manufacturer:
- SCS
2 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
5 In Global stock for delivery within 4 working day(s)
Added
Price 1 Box of 100
SGD477.14
(exc. GST)
SGD520.08
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 9 | SGD477.14 | SGD4.771 |
10 - 19 | SGD467.14 | SGD4.671 |
20 + | SGD453.12 | SGD4.531 |
*price indicative |
- RS Stock No.:
- 174-5059
- Mfr. Part No.:
- 7001824
- Manufacturer:
- SCS
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Moisture Barrier Bags
This moisture barrier bag has been designed to provide a static safe environment for sensitive electronic devices. The bags are heat sealable and suitable for vacuum packaging.
Aluminized polyester and polyethylene material
Suitable for vacuum packaging
Suitable for vacuum packaging
Specifications
Attribute | Value |
---|---|
Packaging Type | Moisture Barrier Bag |
Type | Bag |
Colour | Silver |
Length | 610mm |
Thickness | 0.09mm |
Width | 457mm |
Quantity Per Package | 100 |
Dissipative | Yes |
Conductive | No |
Closure Type | Open Top |
Static Shielding | Yes |
Complies with EN 61340-5-1 | Yes |
Tensile Strength | 53.79mPa |
Surface Resistance | 1 x 10^4 → < 1 x 10^11Ω |