COBA Orthomat Premium Bubble Polyvinyl Chloride Foam Anti-Fatigue Mat 900 mm x 0.6 m x 16 mm

Subtotal (1 unit)*

SGD108.65

(exc. GST)

SGD118.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD108.65

*price indicative

RS Stock No.:
285-463
Mfr. Part No.:
OPB010001
Manufacturer:
COBA
Find similar products by selecting one or more attributes.
Select all

Brand

COBA

Product Type

Anti-Fatigue Mat

Length

0.6m

Thickness

16mm

Width

900 mm

Material

Polyvinyl Chloride Foam

Surface Type

Bubble

Series

Orthomat Premium Bubble

Environment Types

Dry Indoor Environment

Colour

Black

Resistance Features

Tear Resistant, Resistant to Most Chemicals

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
CN
The COBA Anti Fatigue Mat comes with a distinctive bubbled surface. The dual layer construction for superior comfort and durability. The raised bubble patterned surface stimulates feet and legs aids circulation and prevents fatigue. The tough top surface for excellent resilience against wear and tear.

Low density under layer provides extremely effective underfoot cushioning and insulates against the effects of cold concrete floors

Raised bubble pattern also reduces slips risk

Ideal for demanding locations especially where regular turning is involved

Tapered edges to reduce trip hazards

Related links