- RS Stock No.:
- 850-7802
- Mfr. Part No.:
- AD7657BSTZ-1
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 850-7802
- Mfr. Part No.:
- AD7657BSTZ-1
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Analogue to Digital Converters 14 Bit, Multi-Channel, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 6 |
Resolution | 14-bit |
Sampling Rate | 250ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 64 |
Integral Nonlinearity Error | ±3LSB |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 4.75 to 5.25 V |
Maximum Operating Temperature | 85 °C |
Dimensions | 10.2 x 10.2 x 1.45mm |
Minimum Operating Temperature | -40 °C |