- RS Stock No.:
- 189-8898
- Mfr. Part No.:
- MAX121CWE+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 189-8898
- Mfr. Part No.:
- MAX121CWE+
- Manufacturer:
- Maxim Integrated
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Analogue to Digital Converters 14 Bit, Maxim Integrated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Analogue to Digital Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 14-bit |
Sampling Rate | 308ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 16 |
Integral Nonlinearity Error | ±2LSB |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Dimensions | 10.5 x 7.6 x 2.35mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | 70 °C |