- RS Stock No.:
- 186-2510
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 186-2510
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
RS PRO DC Analogue Panel Voltmeter
The RS PRO 92mm x 92mm cut-out DC analogue panel voltmeter has a measurement range from 0VDC to 40VDC input. The DIN 96 style panel meter comprises permanent magnet moving coil movement and indicates an average value. The movement consists of a magnet, an aluminium coil suspended on pivots, a hairspring and a jewel mechanism. The scales are linear and calibrated down to zero. High currents are measured with separate shunts attached to the rear side of the meter. The meter is housed in a moulded polycarbonate case.
Features and Benefits
Operating temperature ranges between -10°C and 65°C
Accuracy: 1%
Pointer: Knife-edge type
Pointer deflection: From 0° to 90°
Nominal range of use: 15mV to 600VDC
Shock resistance: 15g for pulse duration 11 milliseconds
Moulded square case suitable for mounting control/switchgear panels in machinery consoles
Overload: 1.2 times nominal voltage (continuous)
Relative humidity: Less than 75% annual average (noncondensing)
Accuracy: 1%
Pointer: Knife-edge type
Pointer deflection: From 0° to 90°
Nominal range of use: 15mV to 600VDC
Shock resistance: 15g for pulse duration 11 milliseconds
Moulded square case suitable for mounting control/switchgear panels in machinery consoles
Overload: 1.2 times nominal voltage (continuous)
Relative humidity: Less than 75% annual average (noncondensing)
Certifications
UL 94 V-0 approved
2014/30/EC (EMC directive)
2014/35/EC (low voltage directive)
CE certified
IP52 rated
EN 61010
VDE 0100-410: 2018-10 approved
IEC 529
IEC 61010
ISO 20653: 2006-08
2014/30/EC (EMC directive)
2014/35/EC (low voltage directive)
CE certified
IP52 rated
EN 61010
VDE 0100-410: 2018-10 approved
IEC 529
IEC 61010
ISO 20653: 2006-08
Specifications
Attribute | Value |
---|---|
Current Type | DC |
Moving Element | Moving Coil |
Cutout Height | 92mm |
Cutout Width | 92mm |
Depth | 54 (<4 A) mm, 67 (5 → 60 A) mm, 67 (60 → 100 A) mm |
Meter Accuracy | 1 % |
Minimum Temperature | -10°C |
Maximum Temperature | +65°C |