- RS Stock No.:
- 923-3300
- Mfr. Part No.:
- EEEHD2A220P
- Manufacturer:
- Panasonic
Stock check temporarily unavailable - call for stock availability
Added
Price Each (On a Reel of 500)
SGD0.623
(exc. GST)
SGD0.679
(inc. GST)
Units | Per unit | Per Reel* |
500 - 500 | SGD0.623 | SGD311.50 |
1000 - 1500 | SGD0.615 | SGD307.50 |
2000 - 3500 | SGD0.599 | SGD299.50 |
4000 - 7500 | SGD0.567 | SGD283.50 |
8000 + | SGD0.506 | SGD253.00 |
*price indicative |
- RS Stock No.:
- 923-3300
- Mfr. Part No.:
- EEEHD2A220P
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
HD Series
Panasonic HD Series Type V electrolytic capacitors provide 5000 hours endurance at +105°C. Part numbers between 6.3 V and 35 V with an 'A' suffix are able to withstand high lead-free reflow temperatures.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic HD Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in inverters, motor drivers, power supplies, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, non-contact charge, PCs and data centres. HD Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include medical equipment, OA equipment, electric tools, lighting and power management, infotainment, comfort accessories and safety in automotive applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 100V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 10.2mm |
Height | 10.2mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Ripple Current | 70mA |
Polarised | Polar |
Tolerance | ±20% |
Equivalent Series Resistance | 800mΩ |
Leakage Current | 3 μA |
Series | HD SMD |