- RS Stock No.:
- 908-4612
- Mfr. Part No.:
- 23U821M250RS1A1
- Manufacturer:
- Genteq
Discontinued product
- RS Stock No.:
- 908-4612
- Mfr. Part No.:
- 23U821M250RS1A1
- Manufacturer:
- Genteq
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
23U Series Snap In Electrolytic Capacitors
The 23U Series are high-gain, aluminium foil capacitors. The Electrolytic capacitors offer more capacitance and ripple current capabilities. These capacitors are used in different applications such as welding equipment and uninterruptible power supplies (UPS).
Smaller size with ease board mount pin terminals
Wide range of capacitance & voltage ratings
High-gain aluminium foil
Superior heat dissipation
Reliable safety vent
Increased volumetric efficiency
Low ESR
Extended life characteristics
RoHS Compliant
Wide range of capacitance & voltage ratings
High-gain aluminium foil
Superior heat dissipation
Reliable safety vent
Increased volumetric efficiency
Low ESR
Extended life characteristics
RoHS Compliant
Approvals
EIA/IS-749 Compliant
Genteq Snap In Capacitors
Specifications
Attribute | Value |
---|---|
Capacitance | 820µF |
Voltage | 250V dc |
Mounting Type | Snap-In |
Technology | Electrolytic |
Dimensions | 30 (Dia.) x 35mm |
Depth | 35mm |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Series | 23U |
Tolerance | ±20% |