- RS Stock No.:
- 865-0482
- Mfr. Part No.:
- ECA1EAK100X
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 865-0482
- Mfr. Part No.:
- ECA1EAK100X
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
AK Series Capacitors
A high reliable series of AK Electrolytic Capacitors from Panasonic.
Features & Benefits:
Specially designed for audio application
7 mm case height
Suitable application includes Amplifiers, CD Players, Hi-Fi VTR and Car Audio
Endurance: 85°C 1000 h
7 mm case height
Suitable application includes Amplifiers, CD Players, Hi-Fi VTR and Car Audio
Endurance: 85°C 1000 h
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Minimum Operating Temperature | -40°C |
Diameter | 4mm |
Maximum Operating Temperature | +85°C |
Tolerance | ± 20% |
Ripple Current | 28mA |
Series | AK |