- RS Stock No.:
- 855-6201
- Mfr. Part No.:
- 516D107M063MN6AE3
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 855-6201
- Mfr. Part No.:
- 516D107M063MN6AE3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Vishay 516D Series
Vishay 516D series aluminium electrolytic capacitors are polarized axial lead capacitors that offer high CV per case size. The 516D series is suitable for a range of applications including automotive, telecommunication, industrial, audio-video, coupling, decoupling, smoothing, filtering, buffering, timing, portable and mobile equipment.
Reduced leakage current
Non-solid electrolyte
Charge and discharge proof
Non-solid electrolyte
Charge and discharge proof
Axial 85°C
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 8 x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Ripple Current | 260mArms |
Leakage Current | 4 μA |
Series | 516D |
Tolerance | ±20% |