- RS Stock No.:
- 851-3920
- Mfr. Part No.:
- RS80J561MDN1JT
- Manufacturer:
- Nichicon
Discontinued product
- RS Stock No.:
- 851-3920
- Mfr. Part No.:
- RS80J561MDN1JT
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Nichicon S8 Series
Nichicon S8 Series Functional Polymer Aluminium Electrolytic Capacitors (FPCAPs) use a functional polymer cathode that greatly improves frequency and temperature characteristics. FPCAP series capacitors offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. The S8 Series offer low ESR and ESL, and have high ripple current capability, long life, and high reliability.
Low ESR at a high frequency range
High ripple current capability
Long life and high reliability
High ripple current capability
Long life and high reliability
Solid Radial 105°C
Specifications
Attribute | Value |
---|---|
Capacitance | 560µF |
Voltage | 6.3V dc |
Mounting Type | Through Hole |
Technology | Polymer |
Dimensions | 6.3 x 8mm |
Height | 8mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 2.5mm |
Series | S8 |
Leakage Current | 882 μA |
Tolerance | ±20% |
Equivalent Series Resistance | 8mΩ |
Ripple Current | 5000mArms |