Wurth Elektronik 4700 μF Capacitor 35V dc, Through Hole Radial Lead
- RS Stock No.:
- 839-7377
- Distrelec Article No.:
- 302-96-504
- Mfr. Part No.:
- 860010581025
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD6.04
(exc. GST)
SGD6.58
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 44 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD6.04 |
| 5 - 9 | SGD5.91 |
| 10 - 19 | SGD5.73 |
| 20 - 99 | SGD5.57 |
| 100 + | SGD5.40 |
*price indicative
- RS Stock No.:
- 839-7377
- Distrelec Article No.:
- 302-96-504
- Mfr. Part No.:
- 860010581025
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 4700μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 35.5mm | |
| Polarity | Polar | |
| Length | 18mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 2.9A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Series | WCAP-ATG8 | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 1.6mA | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 4700μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 35.5mm | ||
Polarity Polar | ||
Length 18mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 2.9A | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 7.5mm | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Series WCAP-ATG8 | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 1.6mA | ||
Dissipation Factor 12% | ||
Wurth Elektronik WCAP-ATG8 Series 85°C, 1200μF - 39000μF
WCAP-ATG8 Aluminium Electrolytic Capacitor series
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Related links
- Wurth Elektronik 4700 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 4700 μF Capacitor 35V dc, Through Hole - 860010581025 Radial Lead
- Wurth Elektronik 4700 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 4700 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 4700 μF Capacitor 25V dc, Through Hole Radial Lead
- Wurth Elektronik 4700 μF Capacitor 25V dc, Through Hole - 860010480025 Radial Lead
- Wurth Elektronik 4700 μF Capacitor 16V dc Through Hole - 860010380025 Radial Lead
- Wurth Elektronik 4700 μF Capacitor 50V dc Through Hole - 860010683032 Radial Lead
