- RS Stock No.:
- 839-5583
- Mfr. Part No.:
- 865060453007
- Manufacturer:
- Wurth Elektronik
140 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
SGD1.026
(exc. GST)
SGD1.118
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | SGD1.026 | SGD5.13 |
25 - 45 | SGD0.988 | SGD4.94 |
50 - 95 | SGD0.93 | SGD4.65 |
100 - 495 | SGD0.89 | SGD4.45 |
500 + | SGD0.822 | SGD4.11 |
*price indicative |
- RS Stock No.:
- 839-5583
- Mfr. Part No.:
- 865060453007
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik SMD Low Impedance, Long Life WCAP-ASLL Capacitor Series
WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h – 5000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 10.5 (Dia.) x 7.85mm |
Height | 7.85mm |
Minimum Operating Temperature | -55°C |
Diameter | 10.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.1mm |
Lifetime | 5000h |
Tolerance | ±20% |
Ripple Current | 550mA |
Leakage Current | 55 μA |
Series | WCAP-ASLL |
Polarised | Polar |
Dissipation Factor | 14 |