Cornell-Dubilier 11000μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - MLP113M050EB1A
- RS Stock No.:
- 744-1366
- Mfr. Part No.:
- MLP113M050EB1A
- Manufacturer:
- Cornell-Dubilier
Available for back order.
Added
Price Each
SGD124.88
(exc. GST)
SGD136.12
(inc. GST)
Units | Per unit |
1 - 4 | SGD124.88 |
5 - 9 | SGD115.70 |
10 - 24 | SGD109.28 |
25 - 49 | SGD102.85 |
50 + | SGD96.41 |
- RS Stock No.:
- 744-1366
- Mfr. Part No.:
- MLP113M050EB1A
- Manufacturer:
- Cornell-Dubilier
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
MLP series Flat Pack
A high-energy storage and box-shape make this series perfect for voltage holdup or filtering in military SEM-E modules, telecom circuit packs and computer cards. The MLP delivers up to 20 joules of energy storage in a 1/2 height with 50 years life at +45 ºC
Low-profile replacement for snap-in capacitors
Double the ripple capability when mounted on a heatsink
Nearly hermetic welded seal assures 50-year life
Will withstands more than 80,000 feet altitude
Double the ripple capability when mounted on a heatsink
Nearly hermetic welded seal assures 50-year life
Will withstands more than 80,000 feet altitude
Specifications
Attribute | Value |
---|---|
Capacitance | 11000µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 76.2 x 44.45 x 12.7mm |
Height | 12.7mm |
Length | 76.2mm |
Depth | 44.45mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 25.4mm |
Tolerance | ±20% |
Series | MLP |
Ripple Current | 9.6A |
Leakage Current | <=0.002 CV μA@ 5 min |
Equivalent Series Resistance | 27mΩ |