- RS Stock No.:
- 739-5605
- Mfr. Part No.:
- UWX1H4R7MCL1GB
- Manufacturer:
- Nichicon
Discontinued product
- RS Stock No.:
- 739-5605
- Mfr. Part No.:
- UWX1H4R7MCL1GB
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
WX Series
WX Aluminium Electrolytic Capacitor series is 5.5mmL Chip Type
Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Load life of 2000 hours at 85°C
Compliant to the RoHS directive (2011/65/EU)
Applicable to automatic mounting machine fed with carrier tape
Load life of 2000 hours at 85°C
Compliant to the RoHS directive (2011/65/EU)
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 5 (Dia.) x 5.4mm |
Height | 5.4mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Leakage Current | 3 μA |
Tolerance | ±20% |
Polarised | Polar |
Ripple Current | 20mA |
Series | WX |