- RS Stock No.:
- 737-9316
- Mfr. Part No.:
- NSPE-T470M63V10X10.8NBF
- Manufacturer:
- NIC Components
Discontinued product
- RS Stock No.:
- 737-9316
- Mfr. Part No.:
- NSPE-T470M63V10X10.8NBF
- Manufacturer:
- NIC Components
Technical data sheets
Legislation and Compliance
Product Details
NSPE-T Series
Cylindrical V chip SMT design
Extended load life at high temperature
Low ESR and high ripple current ratings
Suitable for reflow soldering
Extended load life at high temperature
Low ESR and high ripple current ratings
Suitable for reflow soldering
SMT 125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 63V dc |
Mounting Type | Surface Mount |
Technology | Hybrid |
Dimensions | 10 (Dia.) x 10.8mm |
Height | 10.8mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +125°C |
Lifetime | 3000h |
Lead Pitch | 4.6mm |
Tolerance | ±20% |
Series | NSPE-T |
Polarised | Polar |
Leakage Current | 148.05 μA |
Equivalent Series Resistance | 30mΩ |
Ripple Current | 1.26A |