- RS Stock No.:
- 716-7138
- Mfr. Part No.:
- NSPE-H220M63V8X10.8NBF
- Manufacturer:
- NIC Components
Discontinued product
- RS Stock No.:
- 716-7138
- Mfr. Part No.:
- NSPE-H220M63V8X10.8NBF
- Manufacturer:
- NIC Components
Legislation and Compliance
Product Details
NSPE-H Series
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 63V dc |
Mounting Type | Surface Mount |
Technology | Hybrid |
Dimensions | 8 (Dia.) x 10.8mm |
Height | 10.8mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.2mm |
Lifetime | 10000h |
Tolerance | ±20% |
Polarised | Polar |
Series | NSPE-H |
Leakage Current | <0.05 CV or 100 μA @ 2 min |
Ripple Current | 1.56A |
Equivalent Series Resistance | 40mΩ |