Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Aluminium Capacitors
Nichicon 15μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UCD1E150MCL1GS
RS Stock No.:
715-1253P
Mfr. Part No.:
UCD1E150MCL1GS
Manufacturer:
Nichicon
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
715-1253P
Mfr. Part No.:
UCD1E150MCL1GS
Manufacturer:
Nichicon
Technical data sheets
Legislation and Compliance
Product Details
Specifications
ALUMINUM ELECTROLYTIC CAPACITORS CD Series Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
CD Series Low Impedance
Attribute
Value
Capacitance
15µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Leakage Current
3 μA
Polarised
Polar
Series
CD
Tolerance
±20%
Ripple Current
160mA