- RS Stock No.:
- 703-7399
- Mfr. Part No.:
- 100ZL120MEFC12.5X20
- Manufacturer:
- Rubycon
Discontinued product
- RS Stock No.:
- 703-7399
- Mfr. Part No.:
- 100ZL120MEFC12.5X20
- Manufacturer:
- Rubycon
Legislation and Compliance
Product Details
ZL Series
ZL Series Miniature Aluminium Electrolytic Capacitor
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C
Specifications
Attribute | Value |
---|---|
Capacitance | 120µF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 12.5 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 5000h |
Tolerance | ±20% |
Leakage Current | 0.01 CV or 3 μA |
Ripple Current | 1.045A |
Series | ZL |