- RS Stock No.:
- 703-7318
- Mfr. Part No.:
- 35ZL470MEFC10X20
- Manufacturer:
- Rubycon
450 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 5)
Was SGD1.138
You pay
SGD0.92
(exc. GST)
SGD1.00
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | SGD0.92 | SGD4.60 |
50 - 245 | SGD0.90 | SGD4.50 |
250 - 495 | SGD0.882 | SGD4.41 |
500 - 2495 | SGD0.864 | SGD4.32 |
2500 + | SGD0.71 | SGD3.55 |
*price indicative |
- RS Stock No.:
- 703-7318
- Mfr. Part No.:
- 35ZL470MEFC10X20
- Manufacturer:
- Rubycon
Legislation and Compliance
Product Details
ZL Series
ZL Series Miniature Aluminium Electrolytic Capacitor
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 4000h |
Tolerance | ±20% |
Ripple Current | 1.82A |
Leakage Current | 0.01 CV or 3 μA |
Series | ZL |