- RS Stock No.:
- 684-1765
- Mfr. Part No.:
- MAL214651221E3
- Manufacturer:
- Vishay
4 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
114 In Global stock for delivery within 4 working day(s)
Added
Price Each
Was SGD2.06
You pay
SGD1.96
(exc. GST)
SGD2.14
(inc. GST)
Units | Per unit |
1 - 9 | SGD1.96 |
10 - 49 | SGD1.95 |
50 - 99 | SGD1.91 |
100 - 299 | SGD1.82 |
300 + | SGD1.58 |
- RS Stock No.:
- 684-1765
- Mfr. Part No.:
- MAL214651221E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
146 RTI series radial
Radial lead cylindrical aluminum case with pressure relief and insulated with a blue PET sleeve
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial, 125 °C
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 16mm |
Height | 16mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +125°C |
Lifetime | 2500h |
Lead Pitch | 5mm |
Tolerance | ±20% |
Ripple Current | 900mA |
Automotive Standard | AEC-Q200 |
Leakage Current | 113 μA |
Series | 146 RTI |