- RS Stock No.:
- 602-2674
- Mfr. Part No.:
- UFG1J102MHM
- Manufacturer:
- Nichicon
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 5)
SGD4.272
(exc. GST)
SGD4.656
(inc. GST)
Units | Per unit | Per Pack* |
5 - 495 | SGD4.272 | SGD21.36 |
500 - 2495 | SGD4.186 | SGD20.93 |
2500 - 4995 | SGD4.06 | SGD20.30 |
5000 + | SGD3.938 | SGD19.69 |
*price indicative |
- RS Stock No.:
- 602-2674
- Mfr. Part No.:
- UFG1J102MHM
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Aluminium electrolytic capacitor for audio devices, FG series (with polarity)
High-grade audio component
The latest electrode-foil etching technology is combined with MUSE's traditional vibration theory to create "Fine Gold"
Extensive bass and lively mid / treble makes it ideal for DVDs, MDs and other audiovisual devices
PET sleeve (no PVC)
Lead-free plating on terminals
Operating temperature range -40 to +85°C
Capacitance tolerance: ±20%
Leakage current: l = 0.01 CV or 3 μA (whichever is larger) max.
Durability: 85°C, 1000 hours
The latest electrode-foil etching technology is combined with MUSE's traditional vibration theory to create "Fine Gold"
Extensive bass and lively mid / treble makes it ideal for DVDs, MDs and other audiovisual devices
PET sleeve (no PVC)
Lead-free plating on terminals
Operating temperature range -40 to +85°C
Capacitance tolerance: ±20%
Leakage current: l = 0.01 CV or 3 μA (whichever is larger) max.
Durability: 85°C, 1000 hours
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 35.5mm |
Height | 35.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 18mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 7.5mm |
Lifetime | 1000h |
Ripple Current | 1.4A |
Leakage Current | 3 μA |
Tolerance | ±20% |
Series | UFG |