- RS Stock No.:
- 523-2713
- Mfr. Part No.:
- UEP1H100MED
- Manufacturer:
- Nichicon
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 5)
SGD0.926
(exc. GST)
SGD1.009
(inc. GST)
Units | Per unit | Per Pack* |
5 - 495 | SGD0.926 | SGD4.63 |
500 - 2495 | SGD0.908 | SGD4.54 |
2500 - 4995 | SGD0.884 | SGD4.42 |
5000 + | SGD0.86 | SGD4.30 |
*price indicative |
- RS Stock No.:
- 523-2713
- Mfr. Part No.:
- UEP1H100MED
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Bipolar Aluminium Electrolytic Capacitor, EP Series, 105°C
Bipolar aluminium electrolytic capacitor
Ideal for use where polarity is not fixed or indeterminate, such as exchange transmitters, loudspeaker crossover networks and motor shifters
Operating temperature range -55 to +105°C
Capacitance tolerance: ±20%
Leakage current: l = 0.01 CV or 3 μA (whichever is larger) max.
Ideal for use where polarity is not fixed or indeterminate, such as exchange transmitters, loudspeaker crossover networks and motor shifters
Operating temperature range -55 to +105°C
Capacitance tolerance: ±20%
Leakage current: l = 0.01 CV or 3 μA (whichever is larger) max.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 2.5mm |
Ripple Current | 37mA |
Series | EP |
Tolerance | ±20% |
Polarised | Bi-Polar |
Leakage Current | 3 μA |