- RS Stock No.:
- 520-1488
- Mfr. Part No.:
- UPM1E121MED
- Manufacturer:
- Nichicon
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 5)
SGD0.694
(exc. GST)
SGD0.756
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | SGD0.694 | SGD3.47 |
50 - 95 | SGD0.678 | SGD3.39 |
100 - 495 | SGD0.664 | SGD3.32 |
500 - 2495 | SGD0.65 | SGD3.25 |
2500 + | SGD0.534 | SGD2.67 |
*price indicative |
- RS Stock No.:
- 520-1488
- Mfr. Part No.:
- UPM1E121MED
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
Nichicon PM Series Electrolytic Capacitors
Nichicon PM Series Aluminium Electrolytic Capacitors are high reliability, low impedance products that have a 5000-hour load life and are compliant to the RoHS directive (2011/65/EU). The PM series features a wide temperature range, a rated voltage range of 6.3 V to 450 V, and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 5000 hours
Lead free reflow soldering
Extremely low impedance
High ripple current
Long life up to 5000 hours
Lead free reflow soldering
Extremely low impedance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 120µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 6.3 (Dia.) x 15mm |
Height | 15mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2.5mm |
Lifetime | 2000h |
Leakage Current | 4 μA |
Ripple Current | 275mA |
Tolerance | ±20% |
Series | PM |