- RS Stock No.:
- 501-8911
- Mfr. Part No.:
- UMT1V220MDD
- Manufacturer:
- Nichicon
Discontinued product
- RS Stock No.:
- 501-8911
- Mfr. Part No.:
- UMT1V220MDD
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitor, MT Series, 105°C
Product height of 5 mmL, runs in a wide temperature range
PET sleeve (no PVC)
Lead-free plating on terminals
Operating temperature range -55 to +105°C
Capacitance tolerance: ±20%
PET sleeve (no PVC)
Lead-free plating on terminals
Operating temperature range -55 to +105°C
Capacitance tolerance: ±20%
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 6.3 (Dia.) x 5mm |
Height | 5mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2.5mm |
Lifetime | 1000h |
Series | MT |
Leakage Current | 3 μA |
Tolerance | ±20% |
Ripple Current | 48mA |