- RS Stock No.:
- 490-8223
- Mfr. Part No.:
- UUB1E101MNL1GS
- Manufacturer:
- Nichicon
370 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 10)
SGD0.615
(exc. GST)
SGD0.67
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | SGD0.615 | SGD6.15 |
250 - 990 | SGD0.602 | SGD6.02 |
1000 + | SGD0.583 | SGD5.83 |
*price indicative |
- RS Stock No.:
- 490-8223
- Mfr. Part No.:
- UUB1E101MNL1GS
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitors UB Series 125°C
Surface mount high-temperature type suitable for use up to 125°C
Lead-free construction
Lead-free construction
SMT 125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 10mm |
Height | 10mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +125°C |
Lifetime | 2000h |
Ripple Current | 74mA |
Polarised | Polar |
Tolerance | ±20% |
Series | UB |