- RS Stock No.:
- 475-9037
- Mfr. Part No.:
- USR1H4R7MDD
- Manufacturer:
- Nichicon
Discontinued product
- RS Stock No.:
- 475-9037
- Mfr. Part No.:
- USR1H4R7MDD
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SR Series
Good capacitance to voltage ratio.
7mm height
7mm height
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 4 (Dia.) x 7mm |
Height | 7mm |
Minimum Operating Temperature | -40°C |
Diameter | 4mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 1.5mm |
Tolerance | ±20% |
Ripple Current | 28mA |
Series | SR |
Leakage Current | 3 μA |