- RS Stock No.:
- 475-7867
- Mfr. Part No.:
- UVK1E221MED
- Manufacturer:
- Nichicon
305 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 5)
SGD0.462
(exc. GST)
SGD0.504
(inc. GST)
Units | Per unit | Per Pack* |
5 - 495 | SGD0.462 | SGD2.31 |
500 - 2495 | SGD0.446 | SGD2.23 |
2500 - 4995 | SGD0.43 | SGD2.15 |
5000 + | SGD0.414 | SGD2.07 |
*price indicative |
- RS Stock No.:
- 475-7867
- Mfr. Part No.:
- UVK1E221MED
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitor, VK Series, 85°C
Small-Size Aluminium Electrolytic Capacitor 85°C 2000 hr (Rated)
PET sleeve (no PVC)
Lead-free plating on terminals
Usable temperature range: -40 to +85°C, -25 to +85°C (rated voltage: 450 V)
Capacitance tolerance: ±20%
PET sleeve (no PVC)
Lead-free plating on terminals
Usable temperature range: -40 to +85°C, -25 to +85°C (rated voltage: 450 V)
Capacitance tolerance: ±20%
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 6.3 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 2.5mm |
Lifetime | 2000h |
Ripple Current | 280mA |
Leakage Current | 3 μA, 4 μA |
Tolerance | ±20% |
Series | VK |