- RS Stock No.:
- 339-8158
- Mfr. Part No.:
- ALC10C102EE250
- Manufacturer:
- KEMET
980 In stock for delivery within 4 working days
Added
Price Each
SGD28.25
(exc. GST)
SGD30.79
(inc. GST)
Units | Per unit |
1 - 9 | SGD28.25 |
10 - 24 | SGD27.41 |
25 - 49 | SGD26.60 |
50 + | SGD25.80 |
- RS Stock No.:
- 339-8158
- Mfr. Part No.:
- ALC10C102EE250
- Manufacturer:
- KEMET
Legislation and Compliance
Product Details
ALC10 Series
Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).
Multi-pin snap-in terminations
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 250V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 40 (Dia.) x 45mm |
Height | 45mm |
Length | 45mm |
Minimum Operating Temperature | -40°C |
Diameter | 40mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 22.5mm |
Lifetime | 18000 h @ +85 °C/250V dc/Ir, 29000 h @ +85 °C/250V dc |
Polarised | Polar |
Leakage Current | 1.5 mA |
Series | ALC10 |
Ripple Current | 4.33 A @ 100Hz |
Equivalent Series Resistance | 126 mΩ @ 100 kHz |
Tolerance | ±20% |