Panasonic 150 μF Aluminium Electrolytic Capacitor 6.3V dc, Surface - EEFTX0J151RF

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 tape of 5 units)*

SGD20.38

(exc. GST)

SGD22.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45SGD4.076SGD20.38-
50 - 95SGD3.856SGD19.285%
100 - 495SGD3.658SGD18.2910%
500 - 1495SGD3.48SGD17.4014%
1500 +SGD3.172SGD15.8622%

*price indicative

Packaging Options:
RS Stock No.:
287-8199
Distrelec Article No.:
304-34-658
Mfr. Part No.:
EEFTX0J151RF
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Electrolytic Capacitor

Capacitance

150μF

Voltage

6.3V dc

Mount Type

Surface

Construction

Conductive Polymer Aluminium Solid

Polarity

Positive

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

135°C

Lifetime

5500 h

Standards/Approvals

RoHS

Series

TX

Automotive Standard

No

Equivalent Series Resistance ESR

15mΩ

Tolerance

±20 %

Leakage Current

0.1μA

Ripple Current

100A

COO (Country of Origin):
JP
The Panasonic Conductive Polymer Aluminum Electrolytic Capacitor (SP-Cap) is designed to provide high-performance and reliability in various electronic applications. It offers reliable capacitance and low equivalent series resistance for efficient circuit operation.

Endurance of 135°C for 5500 hours

Low ESR (3 to 15 mΩ maximum)

RoHS compliant and halogen-free

Wide rated voltage and capacitance range

High temperature long life performance

Surface mount type (rectangular style)

Embossed carrier taping for packaging

Minimum Packaging Quantity of 3500 pieces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy